Similar
Similar
Similar
Similar
Similar

E1203S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E1203S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E1203S-1WR3 |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0503D3UP | GAPTEC Electronic | 298 | 3182-1S7B_0503D3UP-ND | $3.33000 | Similar |
| 1S7B_1203D3UP | GAPTEC Electronic | 300 | 3182-1S7B_1203D3UP-ND | $3.33000 | Similar |
| EPM6122V-3R3-152DR | Eaton - Electronics Division | 50 | 283-EPM6122V-3R3-152DR-ND | $4.78000 | Similar |
| EPM7121V-3R3-152DH | Eaton - Electronics Division | 50 | 283-EPM7121V-3R3-152DH-ND | $4.95000 | Similar |
| RH-123.3D/H6 | Recom Power | 90 | 1486-RH-123.3D/H6-CHP | $10.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.50640 | $37.66 |





