Similar
Similar
Similar
Similar
Similar

E0512LT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E0512LT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0512LT-1WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, EN, IEC, UL |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T12A_0512D3U | GAPTEC Electronic | 0 | 3182-1T12A_0512D3U-ND | $9.75281 | Similar |
| CCG1R5-12-12DR | TDK-Lambda | 40 | 285-CCG1R5-12-12DR-ND | $16.35000 | Similar |
| ISM0205D12 | XP Power | 120 | 1470-3911-ND | $27.73000 | Similar |
| R1D12-0512/HP | Recom Power | 0 | R1D12-0512/HP-ND | $9.91879 | Similar |
| TES 1-0522V | Traco Power | 7 | TES1-0522V-ND | $11.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 2 | $3.83500 | $7.67 |
| 3 | $3.80000 | $11.40 |
| 5 | $3.75400 | $18.77 |
| 7 | $3.72429 | $26.07 |
| 10 | $3.69400 | $36.94 |






