
E0305S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E0305S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0305S-1WR3 |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 2.97V | Mounting Type Through Hole |
Voltage - Input (Max) 3.63V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0305D3UP | GAPTEC Electronic | 292 | 3182-1S7B_0305D3UP-ND | $3.33000 | Similar |
| AM1DS-0305DH30EZ | DComponents | 375 | 2721-AM1DS-0305DH30EZ-ND | $3.40000 | Similar |
| NKA0305SC | Murata Power Solutions Inc. | 189 | 811-1416-5-ND | $8.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |

