Similar
Similar

B1215XT-1WR3-TR | |
|---|---|
DigiKey Part Number | 2725-B1215XT-1WR3-TR-ND - Tape & Reel (TR) 2725-B1215XT-1WR3-TRCT-ND - Cut Tape (CT) 2725-B1215XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1215XT-1WR3-TR |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG1R5-12-15SR | TDK-Lambda | 20 | 285-CCG1R5-12-15SR-ND | $16.35000 | Similar |
| NTE1215MC | Murata Power Solutions Inc. | 104 | 811-1688-5-ND | $8.43000 | Similar |
| R1S-1215/HP-R | Recom Power | 0 | 945-R1S-1215/HP-RCT-ND | $9.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47200 | $736.00 |




