
B0515S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-B0515S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | B0515S-1WR3 |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM6051V-15R-067SH | Eaton - Electronics Division | 0 | 283-EPM6051V-15R-067SH-ND | $4.63541 | Similar |
| EPM6051V-15R-067SR | Eaton - Electronics Division | 50 | 283-EPM6051V-15R-067SR-ND | $4.78000 | Similar |
| NME0515SC | Murata Power Solutions Inc. | 323 | 811-1480-5-ND | $8.61000 | Similar |
| RM-0515S | Recom Power | 0 | RM-0515S-ND | $5.95905 | Similar |
| ROE-0515S | Recom Power | 1,383 | ROE-0515S-ND | $3.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | $1.38791 | $59.68 |
| 86 | $1.36547 | $117.43 |
| 129 | $1.35240 | $174.46 |
| 215 | $1.33619 | $287.28 |
| 301 | $1.32561 | $399.01 |
| 430 | $1.31449 | $565.23 |

