Similar

A2415D-1WR3 | |
|---|---|
DigiKey Part Number | 2725-A2415D-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | A2415D-1WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 33mA, 33mA |
Series | Power (Watts) 990 mW |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1D14B_2415D1.5UP | GAPTEC Electronic | 0 | 3182-1D14B_2415D1.5UP-ND | $4.32680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 2 | $2.17500 | $4.35 |
| 3 | $2.15333 | $6.46 |
| 5 | $2.12800 | $10.64 |
| 7 | $2.11143 | $14.78 |
| 10 | $2.09300 | $20.93 |


