Parametric Equivalent

MPQ8875AGVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8875AGVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8875AGVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8875AGVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8875AGVE-AEC1-Z |
Description | IC REG BUCK BOOST ADJ 5A 34QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 5A 34-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 34-QFN (4x5) | |
Base Product Number |


