LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 200mA 32-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 200mA 32-QFN (5x6)
MPQ7225GQJE-0000-AEC1-Z

MPQ7225AGQJE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ7225AGQJE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7225AGQJE-0000-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7225AGQJE-0000-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7225AGQJE-0000-AEC1-Z
Description
IC LED DVR REGULATOR 200MA 32QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 200mA 32-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MPQ7225AGQJE-0000-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
General Purpose
Type
DC DC Regulator
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
2.5V, 3.2V
Package / Case
32-VFQFN Exposed Pad
Voltage - Supply (Max)
3.5V, 18V
Supplier Device Package
32-QFN (5x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ7225AGQJE-0000-AEC1-PMonolithic Power Systems Inc.3751589-MPQ7225AGQJE-0000-AEC1-PCT-ND$5.27000Parametric Equivalent
In-Stock: 4,894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.75000$37.50
25$3.45520$86.38
100$3.13110$313.11
250$2.97648$744.12
500$2.88334$1,441.67
1,000$2.80667$2,806.67
2,500$2.72573$6,814.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.67696$13,384.80
Manufacturers Standard Package