Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 6A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3426DL-AEC1-LF-P

DigiKey Part Number
1589-MPQ3426DL-AEC1-LF-PTR-ND - Tape & Reel (TR)
1589-MPQ3426DL-AEC1-LF-PCT-ND - Cut Tape (CT)
1589-MPQ3426DL-AEC1-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3426DL-AEC1-LF-P
Description
IC REG BOOST PROG 6A 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 6A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ3426DL-AEC1-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$4.42600$44.26
25$4.08640$102.16
100$3.71250$371.25
250$3.56488$891.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.42696$1,713.48
1,000$3.33859$3,338.59
1,500$3.29432$4,941.48
2,500$3.24529$8,113.22
Manufacturers Standard Package