
MPQ3364GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3364GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3364GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3364GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3364GR-AEC1-Z |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3364GR-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 340kHz ~ 2.42MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.66500 | $26.65 |
| 25 | $2.44560 | $61.14 |
| 100 | $2.20400 | $220.40 |
| 250 | $2.08872 | $522.18 |
| 500 | $2.06550 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86538 | $9,326.90 |

