Parametric Equivalent



MPQ1530DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | MPQ1530DQ-AEC1-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ1530DQ-AEC1-LF-P |
Description | IC REG LINEAR POS/NEG ADJ 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1530DQ-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.4MHz | |
Voltage/Current - Output 1 | 22V, 3.6A | |
Voltage/Current - Output 2 | -20V, 20mA | |
Voltage/Current - Output 3 | 38V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.65370 | $1,326.85 |
| 1,000 | $2.58209 | $2,582.09 |
| 1,500 | $2.54622 | $3,819.33 |
| 2,500 | $2.50650 | $6,266.25 |
| 3,500 | $2.48327 | $8,691.44 |


