
MP7720DP-LF | |
|---|---|
DigiKey Part Number | MP7720DP-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP7720DP-LF |
Description | IC AMP CLASS D MONO 20W 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 24V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |

