MP5099EGDT-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,000
Unit Price: $1.62000
Datasheet
New Product
Power Switch/Driver 2 x 1:1 N-Channel 3A, 4A 10-TQFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5099EGDT-P

DigiKey Part Number
1589-MP5099EGDT-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5099EGDT-P
Description
DUAL-CHANNEL CURRENT-LIMIT SWITC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 3A, 4A 10-TQFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
2 x 1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V, 10.8V ~ 13.2V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A, 4A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
10-TQFN (2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.08550$542.75
1,000$1.05128$1,051.28
1,500$1.03413$1,551.19
2,500$1.01514$2,537.85
3,500$1.00404$3,514.14
5,000$0.99336$4,966.80
Manufacturers Standard Package