
MP5021BGQV-P | |
|---|---|
DigiKey Part Number | 1589-1192-2-ND - Tape & Reel (TR) 1589-1192-1-ND - Cut Tape (CT) 1589-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5021BGQV-P |
Description | IC HOT SWAP CTRLR GP 22QFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5021BGQV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | - | |
Current - Output (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.06960 | $1,534.80 |
| 1,000 | $2.98888 | $2,988.88 |
| 1,500 | $2.94844 | $4,422.66 |
| 2,500 | $2.90366 | $7,259.15 |

