
MP28210GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28210GC-PTR-ND - Tape & Reel (TR) 1589-MP28210GC-PCT-ND - Cut Tape (CT) 1589-MP28210GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28210GC-P |
Description | IC REG BUCK PROG 1A 12CSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-CSP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.84080 | $21.02 |
| 100 | $0.74400 | $74.40 |
| 250 | $0.69776 | $174.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66988 | $334.94 |
| 1,000 | $0.64695 | $646.95 |
| 1,500 | $0.63547 | $953.20 |
| 2,500 | $0.62274 | $1,556.85 |
| 3,500 | $0.61530 | $2,153.55 |
| 5,000 | $0.60814 | $3,040.70 |

