MPQ1530DQ-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,990
Unit Price: $3.67000
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ1530DQ-AEC1-LF-Z

DigiKey Part Number
MPQ1530DQ-AEC1-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ1530DQ-AEC1-LF-Z
Description
IC REG LINEAR POS/NEG ADJ 16QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ1530DQ-AEC1-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Topology
Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
1.4MHz
Voltage/Current - Output 1
22V, 3.6A
Voltage/Current - Output 2
-20V, 20mA
Voltage/Current - Output 3
38V, 20mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.19240$10,962.00
Manufacturers Standard Package