Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1720DH-216-LF-P

DigiKey Part Number
1589-MP1720DH-216-LF-PTR-ND - Tape & Reel (TR)
1589-MP1720DH-216-LF-PCT-ND - Cut Tape (CT)
1589-MP1720DH-216-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1720DH-216-LF-P
Description
IC AMP CLASS D MONO 2.78W 10MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP1720DH-216-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.78W x 1 @ 4Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-MSOP-EP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.94900$9.49
25$0.85920$21.48
100$0.76030$76.03
250$0.71324$178.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.68486$342.43
1,000$0.66149$661.49
1,500$0.64979$974.68
2,500$0.63683$1,592.08
3,500$0.62925$2,202.38
5,000$0.62197$3,109.85
Manufacturers Standard Package