
MP1720DH-216-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1720DH-216-LF-PTR-ND - Tape & Reel (TR) 1589-MP1720DH-216-LF-PCT-ND - Cut Tape (CT) 1589-MP1720DH-216-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1720DH-216-LF-P |
Description | IC AMP CLASS D MONO 2.78W 10MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP1720DH-216-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.78W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP-EP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.94900 | $9.49 |
| 25 | $0.85920 | $21.48 |
| 100 | $0.76030 | $76.03 |
| 250 | $0.71324 | $178.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.68486 | $342.43 |
| 1,000 | $0.66149 | $661.49 |
| 1,500 | $0.64979 | $974.68 |
| 2,500 | $0.63683 | $1,592.08 |
| 3,500 | $0.62925 | $2,202.38 |
| 5,000 | $0.62197 | $3,109.85 |

