MFR Recommended



MEZD41501A-B | |
|---|---|
DigiKey Part Number | 1589-1490-ND |
Manufacturer | |
Manufacturer Product Number | MEZD41501A-B |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 2.7V - 10V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 96.7% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.06" L x 0.79" W x 0.21" H (27.0mm x 20.0mm x 5.4mm) | |
Supplier Device Package | - | |
Base Product Number |


