


MCS1826GQTE-05-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-05-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-05-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-05-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-05-P |
Description | CURRENT SENSOR HE 5A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.45000 | $7.25 |
| 10 | $1.38000 | $13.80 |
| 25 | $1.29720 | $32.43 |
| 50 | $1.24020 | $62.01 |
| 100 | $1.18820 | $118.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.08358 | $541.79 |
| 1,000 | $1.04467 | $1,044.67 |
| 1,500 | $1.02343 | $1,535.14 |
| 2,500 | $0.99816 | $2,495.40 |
| 3,500 | $0.98237 | $3,438.30 |
| 5,000 | $0.96634 | $4,831.70 |

