
MA780GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA780GQ-ZTR-ND - Tape & Reel (TR) 1589-MA780GQ-ZCT-ND - Cut Tape (CT) 1589-MA780GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA780GQ-Z |
Description | LOW-POWER ANGLE SENSOR WITH INTE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MA780GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 5 | $3.50400 | $17.52 |
| 10 | $3.35100 | $33.51 |
| 25 | $3.16760 | $79.19 |
| 50 | $3.04260 | $152.13 |
| 100 | $2.92800 | $292.80 |
| 500 | $2.69748 | $1,348.74 |
| 1,000 | $2.61164 | $2,611.64 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5,000 | $2.43868 | $12,193.40 |








