EVKT-MP2731 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 1
Unit Price: $146.19000
Datasheet
MP2731 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVKT-MP2731

DigiKey Part Number
1589-EVKT-MP2731-ND
Manufacturer
Manufacturer Product Number
EVKT-MP2731
Description
EVAL BOARD FOR MP2731
Customer Reference
Detailed Description
MP2731 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
MP2731
Primary Attributes
3.7V ~ 16V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes