
SSHL-003GA2-P0.2 | |
|---|---|
DigiKey Part Number | 455-SSHL-003GA2-P0.2-ND |
Manufacturer | |
Manufacturer Product Number | SSHL-003GA2-P0.2 |
Description | SHLD/SHLV CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41,000 | $0.02926 | $1,199.66 |

