
EV2013A-5-J-Q-G-00A | |
|---|---|
DigiKey Part Number | 1589-EV2013A-5-J-Q-G-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2013A-5-J-Q-G-00A |
Description | EVAL BOARD FOR MP2013A-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2013A-5, MPQ2013A-5, MPQ2013A-5-AEC1 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 6V ~ 40V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part MP2013A-5, MPQ2013A-5, MPQ2013A-5-AEC1 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.80000 | $30.80 |

