
EV1541DJ-TFT-00A | |
|---|---|
DigiKey Part Number | 1589-EV1541DJ-TFT-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1541DJ-TFT-00A |
Description | EVAL BOARD FOR MP1541 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP1541 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | -10V, 5V, 15V | |
Current - Output | 200mA, 20mA, 10mA | |
Voltage - Input | 3V ~ 3.6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.3MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP1541 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |

