Parametric Equivalent

WTAX20SAD9SY-B82 | |
|---|---|
DigiKey Part Number | 4134-WTAX20SAD9SY-B82-ND |
Manufacturer | |
Manufacturer Product Number | WTAX20SAD9SY-B82 |
Description | WTAX20SAD9SY-B82 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Guide Pin, Polarizing Key |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTAX20SAD9SY-1 | Molex | 0 | 4134-WTAX20SAD9SY-1-ND | $37.90711 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $47.84788 | $1,578.98 |


