

0874371063 | |
|---|---|
DigiKey Part Number | WM26778TR-ND - Tape & Reel (TR) WM26778CT-ND - Cut Tape (CT) WM26778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371063 |
Description | CONN HEADER SMD 10POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.35230 | $135.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.23196 | $1,108.76 |
| 1,800 | $1.17317 | $2,111.71 |
| 2,700 | $1.14010 | $3,078.27 |
| 4,500 | $1.09978 | $4,949.01 |
| 6,300 | $1.07401 | $6,766.26 |
| 9,000 | $1.04735 | $9,426.15 |

