5050660610 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,196
Unit Price: $1.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,444
Unit Price: $0.38000
Datasheet
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex - Product Spotlight - SlimStack Armor SMT Board-to-Board Connectors

5050660610

DigiKey Part Number
WM10911TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050660610
Description
CONN RCPT 6POS SMD GOLD
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes