5039084100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Molex
In Stock: 18,068
Unit Price: $2.24000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,600
Unit Price: $0.95000
Datasheet
41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
5039084100
5039084100

5039084100

DigiKey Part Number
WM11898TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5039084100
Description
CONN FFC BOTTOM 41POS 0.5MM R/A
Customer Reference
Detailed Description
41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5039084100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
41
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.148" (3.75mm)
Locking Feature
-
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes