5005920203 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 38,657
Unit Price: $0.10000
Datasheet
Image for 5005920203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5005920203

DigiKey Part Number
900-5005920203-ND
Manufacturer
Manufacturer Product Number
5005920203
Description
2.5 WTW REC HSG SINGLE ROW 2CKT
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes