
2181110700 | |
|---|---|
DigiKey Part Number | 900-2181110700-ND |
Manufacturer | |
Manufacturer Product Number | 2181110700 |
Description | 7 CIRC PICOBLADE PLUG:PIGTAIL 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $2.89600 | $28.96 |
| 25 | $2.71400 | $67.85 |
| 50 | $2.58420 | $129.21 |
| 100 | $2.46080 | $246.08 |
| 300 | $2.27723 | $683.17 |
| 500 | $2.19662 | $1,098.31 |
| 1,000 | $2.09184 | $2,091.84 |
| 2,500 | $1.96098 | $4,902.45 |

