
DF12NC(3.5)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.5)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-40DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.49300 | $14.93 |
| 25 | $1.39920 | $34.98 |
| 50 | $1.33220 | $66.61 |
| 100 | $1.26860 | $126.86 |
| 250 | $1.18908 | $297.27 |
| 500 | $1.13230 | $566.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30156 | $1,301.56 |
| 2,000 | $1.23947 | $2,478.94 |
| 3,000 | $1.20453 | $3,613.59 |
| 5,000 | $1.16194 | $5,809.70 |
| 7,000 | $1.13471 | $7,942.97 |

