
2163032225 | |
|---|---|
DigiKey Part Number | 900-2163032225-ND |
Manufacturer | |
Manufacturer Product Number | 2163032225 |
Description | MX150 M-S 450MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163032225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.42800 | $14.28 |
| 25 | $1.33800 | $33.45 |
| 50 | $1.27420 | $63.71 |
| 100 | $1.21330 | $121.33 |
| 300 | $1.12270 | $336.81 |
| 500 | $1.08294 | $541.47 |
| 1,000 | $1.03126 | $1,031.26 |
| 2,500 | $0.96672 | $2,416.80 |

