
2163032204 | |
|---|---|
DigiKey Part Number | 900-2163032204-ND |
Manufacturer | |
Manufacturer Product Number | 2163032204 |
Description | MX150 M-S 300MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10400 | $11.04 |
| 25 | $1.03480 | $25.87 |
| 50 | $0.98540 | $49.27 |
| 100 | $0.93830 | $93.83 |
| 300 | $0.86823 | $260.47 |
| 500 | $0.83746 | $418.73 |

