
2163031226 | |
|---|---|
DigiKey Part Number | 900-2163031226-ND |
Manufacturer | |
Manufacturer Product Number | 2163031226 |
Description | MX150 M-S 600MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163031226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.63500 | $16.35 |
| 25 | $1.53240 | $38.31 |
| 50 | $1.45920 | $72.96 |
| 100 | $1.38950 | $138.95 |
| 300 | $1.28577 | $385.73 |
| 500 | $1.24024 | $620.12 |
| 1,000 | $1.18105 | $1,181.05 |
| 2,500 | $1.10714 | $2,767.85 |

