
2163031223 | |
|---|---|
DigiKey Part Number | 900-2163031223-ND |
Manufacturer | |
Manufacturer Product Number | 2163031223 |
Description | MX150 M-S 225MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163031223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.13100 | $11.31 |
| 25 | $1.06000 | $26.50 |
| 50 | $1.00940 | $50.47 |
| 100 | $0.96110 | $96.11 |
| 300 | $0.88933 | $266.80 |
| 500 | $0.85784 | $428.92 |
| 1,000 | $0.81688 | $816.88 |
| 2,500 | $0.76575 | $1,914.38 |

