
AOZ2250BQI-22 | |
|---|---|
DigiKey Part Number | 785-AOZ2250BQI-22TR-ND - Tape & Reel (TR) 785-AOZ2250BQI-22CT-ND - Cut Tape (CT) 785-AOZ2250BQI-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2250BQI-22 |
Description | IC REG BUCK ADJ 3A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.32V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.81500 | $8.15 |
| 25 | $0.73680 | $18.42 |
| 100 | $0.65070 | $65.07 |
| 250 | $0.60964 | $152.41 |
| 500 | $0.58486 | $292.43 |
| 1,000 | $0.56447 | $564.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53928 | $1,617.84 |
| 6,000 | $0.52696 | $3,161.76 |
| 9,000 | $0.52079 | $4,687.11 |
| 15,000 | $0.51395 | $7,709.25 |

