


2147521051 | |
|---|---|
DigiKey Part Number | 900-2147521051-ND |
Manufacturer | |
Manufacturer Product Number | 2147521051 |
Description | MICROFIT 3.0 SR P-P 5CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.57600 | $35.76 |
| 25 | $3.35200 | $83.80 |
| 50 | $3.19200 | $159.60 |
| 100 | $3.03950 | $303.95 |
| 250 | $2.84920 | $712.30 |
| 500 | $2.71326 | $1,356.63 |
| 1,000 | $2.58384 | $2,583.84 |
| 2,500 | $2.42224 | $6,055.60 |

