


2147521042 | |
|---|---|
DigiKey Part Number | 900-2147521042-ND |
Manufacturer | |
Manufacturer Product Number | 2147521042 |
Description | MICROFIT 3.0 SR P-P 4CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.45000 | $34.50 |
| 25 | $3.23400 | $80.85 |
| 50 | $3.07960 | $153.98 |
| 100 | $2.93250 | $293.25 |
| 250 | $2.74884 | $687.21 |
| 500 | $2.61768 | $1,308.84 |
| 1,000 | $2.49281 | $2,492.81 |
| 2,500 | $2.33690 | $5,842.25 |

