
2132250230 | |
|---|---|
DigiKey Part Number | 900-2132250230TR-ND - Tape & Reel (TR) 900-2132250230CT-ND - Cut Tape (CT) 900-2132250230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250230 |
Description | SRVT 1.5 SMT AU0.38 ETP 2P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Natural | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.38000 | $13.80 |
| 25 | $1.29320 | $32.33 |
| 50 | $1.23140 | $61.57 |
| 100 | $1.17260 | $117.26 |
| 250 | $1.09908 | $274.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.85303 | $767.73 |
| 1,800 | $0.81233 | $1,462.19 |
| 2,700 | $0.78943 | $2,131.46 |
| 4,500 | $0.76150 | $3,426.75 |
| 6,300 | $0.74365 | $4,684.99 |
| 9,000 | $0.72519 | $6,526.71 |











