
2077780802 | |
|---|---|
DigiKey Part Number | 900-2077780802-ND |
Manufacturer | |
Manufacturer Product Number | 2077780802 |
Description | PLUG ASSY 2CKT SQUBA3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.75600 | $17.56 |
| 25 | $1.64560 | $41.14 |
| 50 | $1.56700 | $78.35 |
| 100 | $1.49210 | $149.21 |
| 300 | $1.38073 | $414.22 |
| 500 | $1.33184 | $665.92 |
| 1,000 | $1.26828 | $1,268.28 |
| 2,500 | $1.18892 | $2,972.30 |

