
2059260011 | |
|---|---|
DigiKey Part Number | 900-2059260011-ND |
Manufacturer | |
Manufacturer Product Number | 2059260011 |
Description | MULTICAT RECPT W/O CPA 8CKT, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 10 | $4.91000 | $49.10 |
| 25 | $4.60200 | $115.05 |
| 50 | $4.38240 | $219.12 |
| 100 | $4.17310 | $417.31 |
| 250 | $3.91180 | $977.95 |
| 500 | $3.72518 | $1,862.59 |
| 1,536 | $3.44182 | $5,286.64 |

