
2037000081 | |
|---|---|
DigiKey Part Number | 900-2037000081-ND |
Manufacturer | |
Manufacturer Product Number | 2037000081 |
Description | MINI50 MALE INLINE 8W POL B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Header Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2037000081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.46000 | $11.50 |
| 50 | $0.43800 | $21.90 |
| 100 | $0.41710 | $41.71 |
| 250 | $0.39096 | $97.74 |
| 500 | $0.37228 | $186.14 |

