
VS-10MQ060-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-10MQ060-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ060-M3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ060-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060-M3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 100 | $0.21070 | $21.07 |
| 500 | $0.15850 | $79.25 |
| 1,000 | $0.14164 | $141.64 |
| 2,000 | $0.12744 | $254.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.08413 | $630.98 |


