16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105881

DigiKey Part Number
277-1105881-ND
Manufacturer
Manufacturer Product Number
1105881
Description
CORD 6AWG/18 IEC62196-3-CB 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1105881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
6 AWG, 18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
cURus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 80A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$589.67000$589.67
10$506.91000$5,069.10
Manufacturers Standard Package