1722562003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,337
Unit Price: $0.30000
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Molex - Product Spotlight - Ultra Fit Power Connectors
FiT Connectors – Molex | Digi-Key Daily

1722562003

DigiKey Part Number
WM11616-ND
Manufacturer
Manufacturer Product Number
1722562003
Description
CONN RCPT HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes