


BTS70082EPZXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70082EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70082EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70082EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70082EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70082EPZXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.60600 | $40.15 |
| 100 | $1.43810 | $143.81 |
| 250 | $1.35792 | $339.48 |
| 500 | $1.30958 | $654.79 |
| 1,000 | $1.26980 | $1,269.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22068 | $3,662.04 |
| 6,000 | $1.19663 | $7,179.78 |






