
1600793004 | |
|---|---|
DigiKey Part Number | 900-1600793004-ND |
Manufacturer | |
Manufacturer Product Number | 1600793004 |
Description | MX150 8W HYB BLD ASSY, KEY D, ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.41440 | $35.36 |
| 50 | $1.34660 | $67.33 |
| 100 | $1.28220 | $128.22 |

