8 (6 + 2 Power) Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600793002

DigiKey Part Number
900-1600793002-ND
Manufacturer
Manufacturer Product Number
1600793002
Description
MX150 8W HYB BLD ASSY, KEY B, LI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.50900$15.09
25$1.41440$35.36
50$1.34660$67.33
100$1.28220$128.22