
1553219010 | |
|---|---|
DigiKey Part Number | 1553219010-ND |
Manufacturer | |
Manufacturer Product Number | 1553219010 |
Description | CABLE 16COND 21-26AWG GRN 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Conductor Multi-Conductor Cable Green 21 AWG, 24 AWG, 26 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059"; 19/0.0039"; 32/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.36250 | $46,087.50 |

